BUF634AIDDAR, High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SO PowerPAD -40 to 125

BUF634AIDDAR, High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SO PowerPAD -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.870 руб.
от 100 шт.678 руб.
от 250 шт.597.87 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8004995402
Артикул: BUF634AIDDAR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
BUF634A 36V High-Speed Buffers

Texas Instruments BUF634A 36V High-Speed Buffers offer high-performance, high fidelity, and an open-loop, capable of driving 250mA of output current. The 36V BUF634A features an adjustable bandwidth of 35MHz to 210MHz, which is achieved by varying the value of an external resistor between the V- and BW pins. The TI BUF634A Buffer can be used as a standalone open-loop driver or inside the feedback loop of a precision op-amp, providing both high-precision and large output current drive with improved capacitive load drive.

Технические параметры

0.1 dB Gain Flatness: 50 MHz
3 dB Bandwidth: 210 MHz
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: BUF634ADEVM
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 240 MHz
Ib - Input Bias Current: 2 uA
In - Input Noise Current Density: 0.85 pA/sqrt Hz
Input Type: Single Ended
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Output Current per Channel: 250 mA
Package / Case: SOIC-8
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: High Speed Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Series: BUF634A
Shutdown: Shutdown
SR - Slew Rate: 3.75 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Technology: Bipolar
Vos - Input Offset Voltage: 36 mV

Техническая документация

Документация
pdf, 3579 КБ
Datasheet BUF634
pdf, 1456 КБ