INA118UB, Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 130 руб.
от 10 шт. —
5 030 руб.
от 75 шт. —
4 000 руб.
от 300 шт. —
3 805.66 руб.
Добавить в корзину 1 шт.
на сумму 6 130 руб.
Посмотреть аналоги13
Описание
Semiconductors\Amplifier ICs\Instrumentation Amplifiers
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs.
Технические параметры
3 dB Bandwidth: | 800 kHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 107 dB |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.002% |
Gain V/V: | 80 dB |
GBP - Gain Bandwidth Product: | 800 kHz |
Ib - Input Bias Current: | 5 nA |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA118 |
SR - Slew Rate: | 900 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 50 uV |
Maximum Input Offset Voltage | 50µV |
Maximum Input Resistance | 10GΩ |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 0.385 mA |
Minimum CMRR | 80dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 800kHz |
Width | 3.91mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.005@±15V |
Maximum Input Resistance (MOhm) | 10000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 80 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Dual Supply Voltage (V) | ±15 |
Common Mode Rejection Ratio | 80dB |
Dual Supply Voltage (Max) | plusmn;18V |
Dual Supply Voltage (Min) | plusmn;1.35V |
Dual Supply Voltage (Typ) | plusmn;15V |
Input Bias Current | 5nA |
Input Resistance | 10000MOhm |
Number of Channels | 1 |
Number of Elements | 3 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Power Supply Requirement | Dual |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | Not RequiredV |
Single Supply Voltage (Min) | Not RequiredV |
Single Supply Voltage (Typ) | Not RequiredV |
Type | Instrumentation Amplifier |
Voltage Gain dB | 80dB |
Вес, г | 0.08 |