INA128HD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 960 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 71 880 руб.
Описание
Instrumentation Amplifier 1 Circuit 8-SOIC
Технические параметры
-3db Bandwidth | 1.3MHz |
Amplifier Type | Instrumentation |
Base Product Number | INA128 -> |
Current - Input Bias | 2nA |
Current - Output / Channel | 15mA |
Current - Supply | 700ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 175В°C |
Package | Bulk |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 4V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 25ВµV |
Voltage - Supply, Single/Dual (В±) | В±2.25V ~ 18V |
3 dB Bandwidth: | 200 kHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 1100 kHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.012% |
Gain V/V: | 1 V/V to 10000 V/V |
Ib - Input Bias Current: | 5 nA |
INL - Integral Nonlinearity: | 0.012% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 4.5 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA128-HT |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | 15 V |
Vos - Input Offset Voltage: | 250 uV |