ISO1050EVM

ISO1050EVM
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.350 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8030900989
Бренд: Texas Instruments

Описание

Электроэлемент
ISO1050EVM Evaluation Module (EVM)
Texas Instruments ISO1050EVM Evaluation Module (EVM) is designed for the evaluation of the ISO1050 isolated CAN transceiver. Input and output connections, as well as test points for measurements, are provided to help designers use this device, the world's first CAN transceiver with integrated isolation. This evaluation module comes with a User's Guide as well as an ISO1050 isolated CAN transceiver on the board.

Технические параметры

Brand Texas Instruments
Description/Function Multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver
Factory Pack Quantity 1
Interface Type CAN
Manufacturer Texas Instruments
Operating Supply Voltage 3.3 V, 5 V
Packaging Bulk
Product Evaluation Modules
Product Category Interface Development Tools
RoHS Details
Tool Is For Evaluation Of ISO1050
Type CAN Transceiver
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Modules
Series: ISO1050
Subcategory: Development Tools
Tool Is For Evaluation Of: ISO1050
Type: CAN Transceiver