LM324DRE4, Operational Amplifiers - Op Amps Quad General-Purpose Op Amp

LM324DRE4, Operational Amplifiers - Op Amps Quad General-Purpose Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.81 руб.
от 1000 шт.42.94 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Посмотреть аналоги10
Номенклатурный номер: 8005000303
Артикул: LM324DRE4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps

Технические параметры

Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: SOIC-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM324
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.12