LMV321IDCKRG4, Operational Amplifiers - Op Amps Single Low-Voltage Rail-to-Rail Out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
78 руб.
от 500 шт. —
57.97 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Посмотреть аналоги4
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
LMV3xx Low-Voltage Operational AmplifiersTexas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swing. These devices are the most cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. The LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
Технические параметры
Amplifier Type: | Low Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | EMI Hardened, Standard Amps |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 250 nA |
In - Input Noise Current Density: | 0.21 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 130 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SC-70-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LMV321 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.25@5V |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 39@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.21@5V |
Typical Output Current (mA) | 60 |
Typical Slew Rate (V/us) | 1@5V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.02 |