OPA1662AIDGKR, Audio Amplifiers Low-Pwr,Low-Noise & Distort,Aud Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
470 руб.
от 100 шт. —
372 руб.
от 250 шт. —
324.83 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
Audio Amp Speaker 4-CH Stereo Class-AB 8-Pin VSSOP T/R
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB to 100 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Burr-Brown Audio |
Ib - Input Bias Current: | 1.2 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 36 V |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | OPA1662 |
SR - Slew Rate: | 17 V/us |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
THD plus Noise: | 0.00006% |
Type: | Rail-to-Rail |
Vos - Input Offset Voltage: | 1.5 mV |
Amplifier Type | Class-AB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 1.2@5V |
Maximum Input Offset Voltage (mV) | 1.5@±18V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 3.4@5V |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Output Signal Type | Single |
Output Type | 4-Channel Stereo |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | VSSOP |
THDN | 0.0001%@2000Ohm |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 20 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Вес, г | 0.03 |
Техническая документация
Чертеж
pdf, 92 КБ
Datasheet OPA1662, OPA1664
pdf, 2079 КБ