OPA2227U/2K5, Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 320 руб.
от 100 шт. —
1 871.22 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Посмотреть аналоги13
Описание
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.01@±15V |
Maximum Input Offset Current (uA) | 0.01@±15V |
Maximum Input Offset Voltage (mV) | 0.075@±15V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 7.6@±15V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 126.02(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Input Noise Voltage Density (nV/rtHz) | 3.5@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.4@±15V |
Typical Output Current (mA) | 45 |
Typical Settling Time (ns) | 5600 |
Typical Slew Rate (V/us) | 2.3@±15V |
Typical Voltage Gain (dB) | 160 |