OPA2277UA, Precision Amplifiers Dual Hi-Precision
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 10 шт. —
1 570 руб.
от 75 шт. —
1 170 руб.
от 300 шт. —
973.76 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Посмотреть аналоги12
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Описание Микросхема: операционный усилитель, 1МГц, Ch: 2, SO8, ±2-18ВDC,4-36ВDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Small Size |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 4 nA |
In - Input Noise Current Density: | 0.2 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 35 mA |
Operating Supply Voltage: | +/-2 V to+/-18 V |
Output Current per Channel: | 35 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130.46 dB |
Series: | OPA2277 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Technology: | Bipolar |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 35 uV |
Amplifier Type | Precision |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 140 dB |
Width | 3.91mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0028@30V |
Maximum Input Offset Current (uA) | 0.0028@30V |
Maximum Input Offset Voltage (mV) | 0.05@30V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 1.65@30V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 130.46(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 12@30V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@30V |
Typical Output Current (mA) | 35 |
Typical Output Resistance (Ohm) | 40 |
Typical Settling Time (ns) | 16000 |
Typical Slew Rate (V/us) | 0.8@30V |
Typical Voltage Gain (dB) | 140 |
Bandwidth | 1MHz |
Case | SO8 |
Input bias current | 2nA |
Input offset current | 2nA |
Input offset voltage | 20µV |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Number of channels | 2 |
Operating temperature | -55…125°C |
Quiescent current | 900µA |
Slew rate | 0.8V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±2…18V DC/4…36V DC |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 115 dB |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 2.8 nA |
Mounting Style | SMD/SMT |
Package / Case | SOIC-8 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 130.46 dB |
RoHS | Details |
Series | OPA2277 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.8 V/us |
Supply Current per Channel | 1.65 mA |
Technology | Bipolar |
Unit Weight | 0.002677 oz |
Vos - Input Offset Voltage | 50 uV |
Вес, г | 0.08 |