SN74ACT00DG4, Logic Gates Quad 2Input Pos-NAND

SN74ACT00DG4, Logic Gates Quad 2Input Pos-NAND
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.227 руб.
от 500 шт.175.33 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Посмотреть аналоги5
Номенклатурный номер: 8005006449
Артикул: SN74ACT00DG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Gates

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: NAND
High Level Output Current: -24 mA
Input Type: TTL
Logic Family: ACT
Logic Function: NAND
Logic Type: 2-Input NAND
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: SOIC-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 8 ns
Series: SN74ACT00
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.13