SN74HC14NE4, Inverters Hex Schmitt-Trigger Inverters

SN74HC14NE4, Inverters Hex Schmitt-Trigger Inverters
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.250 руб.
от 100 шт.185 руб.
от 500 шт.142.49 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005008488
Артикул: SN74HC14NE4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Inverters

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Inverter Schmitt Trigger
High Level Output Current: -4 mA
Input Type: Schmitt Trigger
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Circuits: 6 Circuit
Number of Output Lines: 6 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: PDIP-14
Packaging: Tube
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 31 ns
Series: SN74HC14
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.95