SN74LS86ADR, Logic Gates Quad 2-input Exclusive-OR gates

SN74LS86ADR, Logic Gates Quad 2-input Exclusive-OR gates
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.93 руб.
от 500 шт.79 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005009475
Артикул: SN74LS86ADR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Logic Gates

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: XOR
High Level Output Current: -400 uA
Input Type: TTL
Logic Family: LS
Logic Function: XOR
Logic Type: 2-Input Exclusive-OR
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 50 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Output Type: TTL
Package / Case: SOIC-14
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 20 ns
Quiescent Current: 6.1 mA
Series: SN74LS86A
Subcategory: Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.13