TLC272ACPE4, Precision Amplifiers LinCMOS Precision Dual Op Amp

TLC272ACPE4, Precision Amplifiers LinCMOS Precision Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.420 руб.
от 100 шт.308 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005013468
Артикул: TLC272ACPE4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers

Технические параметры

Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 2.2 kHz
Ib - Input Bias Current: 0.7 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 3 V to 16 V
Output Current per Channel: 30 mA
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: TLC272A
Shutdown: No Shutdown
SR - Slew Rate: 5.3 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Technology: LinCMOS
Tradename: LinCMOS
Vcm - Common Mode Voltage: Negative Rail-0.2 V to Positive Rail-1 V
Voltage Gain dB: 87.23 dB
Vos - Input Offset Voltage: 900 uV
Вес, г 0.44