TPS54160ADGQR, Switching Voltage Regulators 3.5-60Vin,1.5A SD Converter

Фото 1/2 TPS54160ADGQR, Switching Voltage Regulators 3.5-60Vin,1.5A SD Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.830 руб.
от 100 шт.647 руб.
от 250 шт.569.21 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005018492
Артикул: TPS54160ADGQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 116 uA
Output Current: 1.5 A
Output Voltage: 800 mV to 58 V
Package / Case: MSOP-PowerPad-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 116 uA
Series: TPS54160A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 581 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 1

Техническая документация

Datasheet
pdf, 2836 КБ
tps54160a
pdf, 3205 КБ