225P22492XD3, Film Capacitors 200V 220nF ORANGE DROP

225P22492XD3, Film Capacitors 200V 220nF ORANGE DROP
Изображения служат только для ознакомления,
см. техническую документацию
1666 шт., срок 7-9 недель
1 110 руб.
от 10 шт.800 руб.
от 50 шт.662 руб.
от 100 шт.517.90 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8005025197
Артикул: 225P22492XD3
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Film Capacitors
225P Orange Drop® Film/Foil Capacitors

Cornell Dubilier (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.

Технические параметры

Номинальная емкость 220
Единица измерения нф
Brand: Cornell Dubilier-CDE
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.8 mm
Lead Spacing: 9.5 mm
Lead Style: Inside Bend
Life: 500 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: 225P
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Tradename: Orange Drop
Type: Orange Drop, Polyester Film/Foil Capacitors
Voltage Rating AC: 140 VAC
Voltage Rating DC: 200 VDC

Техническая документация

Datasheet
pdf, 290 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.