225P56391WD3, Film Capacitors 100V 56nF ORANGE DROP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
687 шт., срок 7-9 недель
670 руб.
от 10 шт. —
480 руб.
от 100 шт. —
454 руб.
от 500 шт. —
319.89 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Passive Components\Capacitors\Film Capacitors
225P Orange Drop® Film/Foil CapacitorsCornell Dubilier (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.
Технические параметры
Номинальная емкость | 56 | |
Единица измерения | нф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - nF: | 56 nF | |
Capacitance - pF: | 56000 pF | |
Capacitance: | 0.056 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 9.5 mm | |
Lead Style: | Inside Bend | |
Life: | 500 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | 225P | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Tradename: | Orange Drop | |
Type: | Orange Drop, Polyester Film/Foil Capacitors | |
Voltage Rating AC: | 70 VAC | |
Voltage Rating DC: | 100 VDC | |
Applications | Audio; DC Link, DC Filtering | |
Capacitance | 0.056ВµF | |
Dielectric Material | Polyester | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.488"" (12.40mm) | |
HTSUS | 8532.25.0010 | |
Lead Spacing | 0.375"" (9.52mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Series | Orange DropВ® 225P -> | |
Size / Dimension | 0.701"" L x 0.339"" W (17.80mm x 8.60mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.