474K400CS6G, Aluminum Organic Polymer Capacitors 0.47uF 400V Capstick

474K400CS6G, Aluminum Organic Polymer Capacitors 0.47uF 400V Capstick
Изображения служат только для ознакомления,
см. техническую документацию
199 шт., срок 7-9 недель
9 250 руб.
от 10 шт.8 200 руб.
от 20 шт.7 480 руб.
от 50 шт.6 776.34 руб.
Добавить в корзину 1 шт. на сумму 9 250 руб.
Номенклатурный номер: 8005025576
Артикул: 474K400CS6G
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Ceramic Capacitors\Capacitor Arrays & Networks
CS Capstick® Metallized Polymer Networks

Cornell Dubilier (CDE) CS Capstick® Metallized Polymer Networks are radial multi-pin components that offer characteristics ideal for the low ESR/ESL requirements in DC-to-DC converters and switching power supply applications. The unique, robust capacitor design offers high ripple current capability and high capacitance in a small package. This series is encapsulated in a rugged conformal coating and packaged in anti-static tubes for easy handling. Cornell Dubilier CS Capstick Metallized Polymer Networks feature a capacitance range from 0.33µF to 20.0µF and a voltage range from 50V DC to 500V DC.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polymer
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 15 mm
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Packaging: Tube
Product Category: Capacitor Arrays & Networks
Product Type: Capacitor Arrays & Networks
Product: General Film Capacitors
Series: CS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Tradename: Capstick
Type: Multi-pin Metallized Polymer Network
Voltage Rating DC: 400 VDC
Voltage Rating: 400 VDC
Вес, г 5.05

Техническая документация

Datasheet
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.