BB-485SD9TB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
136 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 780 руб.
Добавить в корзину 1 шт.
на сумму 23 780 руб.
Описание
Serial Connectivity Solutions
B+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.
B+B SmartWorx Serial Connectivity Solutions provide a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners/splitters and modems. Typical applications include industrial automation, medical, health care and security.
Технические параметры
Brand: | Advantech |
Dimensions: | 89 mm x 34 mm x 17 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RS-232/485 |
Manufacturer: | Advantech |
Maximum Data Rate: | 115.2 kb/s |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Number of Channels / Ports: | 2 Port |
Operating Supply Voltage: | 12 V |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Converters |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 12 V |
Type: | RS-232 to RS-485 |
Техническая документация
Datasheet
pdf, 509 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.