L-14C33NJV4T, RF Inductors - SMD 33nH 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22537 шт., срок 6-8 недель
30 руб.
от 10 шт. —
13 руб.
от 100 шт. —
9.60 руб.
от 1000 шт. —
7.03 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.8Ohm DCR 0603 T/R
Технические параметры
Application: | RF |
Brand: | Johanson Technology |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ceramic |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 33 nH |
Manufacturer: | Johanson |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 220 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 12 |
Self Resonant Frequency: | 23 GHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 5% |
Type: | Multilayer |
Category | Inductors, Coils, Chokes |
Current Rating | 300mA |
DC Resistance (DCR) | 650 mOhm Max |
Family | Fixed Inductors |
Featured Product | RF Ceramic Chip Inductors |
Frequency - Self Resonant | 1.6GHz |
Frequency - Test | 100MHz |
Height - Seated (Max) | 0.037"(0.95mm) |
Inductance | 33nH |
Material - Core | Ceramic |
Mounting Type | Surface Mount |
Online Catalog | RF Chip Inductors |
Operating Temperature | -40°C ~ 100°C |
Other Names | 712-1440-2L-14C33NJV4EL-14C33NJV4E-NDL-14C33NJV4T-NDL14C33NJV4T |
Package / Case | 0603(1608 Metric) |
Packaging | Tape & Reel(TR) |
Product Training Modules | Inductor Coupling Effects, Reduction and Orientation Schemes |
Q @ Freq | 10 @ 100MHz |
Shielding | Unshielded |
Size / Dimension | 0.063" L x 0.031" W(1.60mm x 0.80mm) |
Standard Package | 4 |
Supplier Device Package | 0603(1608 Metric) |
Tolerance | ±5% |
Type | Multilayer |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 524 КБ
Документация
pdf, 506 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.