CFD4448 TR PBFREE, Diodes - General Purpose, Power, Switching Switching Diode SMD Single

CFD4448 TR PBFREE, Diodes - General Purpose, Power, Switching Switching Diode SMD Single
Изображения служат только для ознакомления,
см. техническую документацию
23981 шт., срок 7-9 недель
110 руб.
от 10 шт.84 руб.
от 100 шт.48 руб.
от 500 шт.41.59 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005049768
Артикул: CFD4448 TR PBFREE

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
CFD4448 High-Speed Switching Diode Central Semiconductor CFD4448 High-Speed Switching Diode features an extremely fast switching speed of 4ns max and a continuous forward voltage of 250mA. This surface-mount device is available in a very small, low-profile leadless SOD-882L package. The CFD4448 is an ultra high-speed switching diode ideal for applications that require very small size and operational efficiency. Central Semiconductor CFD4448 diode is useful in battery-powered applications such as cell phones, digital cameras, laptop computers, and more.

Технические параметры

Brand: Central Semiconductor
Factory Pack Quantity: 8000
Manufacturer: Central Semiconductor
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Subcategory: Diodes & Rectifiers

Техническая документация

Datasheet
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.