CMR5H-06 TR13 PBFREE, Rectifiers 25ns Hyperfast Rec 5.0 Amp 600V

CMR5H-06 TR13 PBFREE, Rectifiers 25ns Hyperfast Rec 5.0 Amp 600V
Изображения служат только для ознакомления,
см. техническую документацию
36503 шт., срок 7-9 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.130 руб.
от 500 шт.107.12 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005050059
Артикул: CMR5H-06 TR13 PBFREE

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.

Технические параметры

Brand: Central Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 5 A
Ir - Reverse Current: 1 uA
Manufacturer: Central Semiconductor
Max Surge Current: 100 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMC
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 20 ns
Subcategory: Diodes & Rectifiers
Tradename: Hyperfast
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 600 V
Вес, г 0.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.