BD2425NnRF, Signal Conditioning 2.4-2.525GHz 50 Ohm Nor. Semi nRF24L01

BD2425NnRF, Signal Conditioning 2.4-2.525GHz 50 Ohm Nor. Semi nRF24L01
Изображения служат только для ознакомления,
см. техническую документацию
6315 шт., срок 7-9 недель
260 руб.
от 10 шт.150 руб.
от 100 шт.127 руб.
от 250 шт.110.19 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005055869
Артикул: BD2425NnRF
Бренд: ANAREN

Описание

Passive Components\Signal Conditioning
Xinger® Baluns
Anaren Xinger® Baluns are designed for differential inputs and output locations on modern chipsets in an easy-to-use surface-mount package. These sub-miniature balanced to unbalanced transformers offer an ultra-low profile. These baluns are ideal for high-volume manufacturing and offer higher performance than traditional wire wound and lumped element baluns. Anaren Xinger® Baluns can save space, reduce costs, and increase performance in applications.

Технические параметры

Brand: Anaren
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 2400 MHz to 2525 MHz
Impedance: 50 Ohms
Insertion Loss: 1.25 dB
Manufacturer: Anaren
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Operating Temperature Range: -55 C to+85 C
Package / Case: 0404(1010 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: Xinger
Type: Ultral Low Profile Balun
Вес, г 0.01

Техническая документация

Datasheet
pdf, 342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.