1N4148WT-7, Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
от 10 шт. —
35 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
11.43 руб.
Добавить в корзину 1 шт.
на сумму 55 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Rectifier Diode Small Signal Switching 0.25A 4ns 2-Pin SOD-523 T/R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 250 mA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523 |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | 1N4148 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 250 mA |
Ir - Reverse Current | 1 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-523 |
Packaging | Cut Tape or Reel |
Peak Reverse Voltage | 100 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
Series | 1N4148 |
Subcategory | Diodes и Rectifiers |
Type | Switching Diode |
Vf - Forward Voltage | 1.25 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 0.25 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Junction Ambient Thermal Resistance | 833 C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Maximum RMS Reverse Voltage (V) | 53 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25 0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 1 75V |
Peak Reverse Recovery Time (ns) | 4 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Average Forward Current | 125мА |
Forward Surge Current | 2А |
Forward Voltage Max | 1.25В |
Repetitive Peak Reverse Voltage | 100В |
Reverse Recovery Time | 4нс |
Квалификация | - |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | 1N4148 |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SOD-523 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Вес, г | 0.01 |