1N4448WSFQ-7, Diodes - General Purpose, Power, Switching 100V Switching Diode 4.0ns 25nA 4pF

1N4448WSFQ-7, Diodes - General Purpose, Power, Switching 100V Switching Diode 4.0ns 25nA 4pF
Изображения служат только для ознакомления,
см. техническую документацию
64 руб.
от 10 шт.47 руб.
от 100 шт.19 руб.
от 1000 шт.11.71 руб.
Добавить в корзину 1 шт. на сумму 64 руб.
Номенклатурный номер: 8005056017
Артикул: 1N4448WSFQ-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Series: 1N4448
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Vf - Forward Voltage: 1.25 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 604 КБ