74AUP2G3404FW4-7, Buffers & Line Drivers Dual Gate 0.8 to 3.6 1 Buffer 1 Inverter

74AUP2G3404FW4-7, Buffers & Line Drivers Dual Gate 0.8 to 3.6 1 Buffer 1 Inverter
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.80 руб.
от 100 шт.36 руб.
от 1000 шт.23.23 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005056254
Артикул: 74AUP2G3404FW4-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
74AUP2Gxx Advanced Ultra-Low Power Logic
Diodes Inc. 74AUP2Gxx Advanced Ultra-Low Power CMOS Logic devices are designed for low voltage and low energy operation. They extend battery cell lifetime for a variety of hand-held consumer electronics, including cell phones, e-readers, and tablets. The logic devices' static power consumption is low with a leakage current of less than 0.9µA. Dynamic power consumption is also minimized with a typical power dissipation capacitance of 6pF at 3.6V. The 74AUP2G family operates over the 0.8V to 3.6V range and enables circuit supplies to be reduced to the lowest practical levels. The ultra-low-power 74AUP2G logic family is initially comprised of seven different dual-gate devices. Combinations of inversion and buffering functions include: inverters; inverters with open-drain output; buffers; buffers with open-drain output; Schmitt trigger inverters and Schmitt trigger buffers.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 5000
High Level Output Current: -4 mA
Logic Family: 74AUP
Logic Type: Buffer
Low Level Output Current: 4 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Operating Supply Current: 500 nA
Output Type: Push-Pull
Package / Case: DFN1010-6
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 33.6 ns
Series: 74AUP2G
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV

Техническая документация

Datasheet
pdf, 393 КБ