BSS138-13-F, MOSFET BSS Family

BSS138-13-F, MOSFET BSS Family
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.54 руб.
от 100 шт.33 руб.
от 1000 шт.14.07 руб.
Добавить в корзину 1 шт. на сумму 78 руб.
Номенклатурный номер: 8005058184
Артикул: BSS138-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Forward Transconductance - Min: 100 mS
Id - Continuous Drain Current: 200 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: MOSFET
Product Type: MOSFET
Rds On - Drain-Source Resistance: 3.5 Ohms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 500 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 588 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов