2518121217Y3, Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34559 шт., срок 7-9 недель
100 руб.
от 10 шт. —
59 руб.
от 100 шт. —
50 руб.
от 250 шт. —
42.38 руб.
Добавить в корзину 1 шт.
на сумму 100 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Surface Mount Ferrite BeadsFair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Impedance: | 120 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 3 A |
Maximum DC Resistance: | 40 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1812(4532 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | 25 |
Shielding: | Unshielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Multilayer Ferrite Chip Bead |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Multi-Layer |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 120 |
Maximum DC Current (A) | 3 |
Tolerance | 25% |
Maximum DC Resistance (Ohm) | 0.04 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 4.7 |
Mounting | Surface Mount |
Case Size | 1812 |
Packaging | Tape and Reel |
Product Depth (mm) | 3.4 |
Product Height (mm) | 1.8 |
Вес, г | 0.03 |
Техническая документация
Datasheet 2518121217Y3
pdf, 1601 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.