5698261721, Ferrite Cores & Accessories 98 Pot Core P26/16 Ind 5000 nH 25% TOL

5698261721, Ferrite Cores & Accessories 98 Pot Core P26/16 Ind 5000 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 7-9 недель
490 руб.
от 10 шт.400 руб.
от 25 шт.287 руб.
от 100 шт.241.70 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005061687
Артикул: 5698261721
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Pot Cores
Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 26x16
Core: P Core
Factory Pack Quantity: Factory Pack Quantity: 279
Inductance: 5 uH
Inside Diameter: 17.2 mm
Manufacturer: Fair-Rite
Outside Diameter: 25.5 mm
Outside Length: 8.05 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 20

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.