1N5404-E3/54, Rectifiers 3.0 Amp 400 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
99 руб.
от 100 шт. —
73 руб.
от 500 шт. —
57.53 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Описание Диод: выпрямительный, THT, 400В, 3А, бобина,лента, Ifsm: 200A Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5600 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-201AD |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1N5404-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | 1N54xx |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 400 V |
Base Product Number | 1N5404 -> |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature - Junction | -50В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-201AD, Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-201AD |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 3A |
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 1400 |
If - Forward Current | 3 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Vishay |
Max Surge Current | 200 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | Through Hole |
Packaging | Cut Tape or Reel |
Part # Aliases | 1N5404-E3/73 |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | 1N54xx |
Subcategory | Diodes и Rectifiers |
Termination Style | Through Hole |
Type | Standard Recovery Rectifiers |
Vf - Forward Voltage | 1.2 V |
Vr - Reverse Voltage | 400 V |
Diameter | 5.3mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Repetitive Voltage | 400V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Вес, г | 1.1 |