ACPL-790A-500E, Optically Isolated Amplifiers Precision Iso-Amp

ACPL-790A-500E, Optically Isolated Amplifiers Precision Iso-Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 490 руб.
от 25 шт.1 440 руб.
от 100 шт.1 110.40 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005066117
Артикул: ACPL-790A-500E
Бренд: Broadcom Limited

Описание

Opto-electronics\Optocouplers/Photocouplers\Optically Isolated Amplifiers
ACPL-790x Precision Isolation Amplifiers Broadcom ACPL-7900, ACPL-790A, and ACPL-790B precision isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. The ACPL-7900 (±3% gain tolerance) and ACPL-790A (±1% gain tolerance) are recommended for general applications. The ACPL-790B (±0.5% gain tolerance) is ideal for high-precision applications.

Технические параметры

Amplifier Type: Isolation
Bandwidth: 200 kHz
Brand: Broadcom/Avago
Factory Pack Quantity: 1000
Isolation Type: Optic
Manufacturer: Broadcom Limited
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Output Type: Analog to Digital Converter-ADC
Package/Case: DIP-8 Gull Wing
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Вес, г 0.88

Техническая документация

Datasheet
pdf, 1509 КБ