AFBR-1521CZ

Фото 1/2 AFBR-1521CZ
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
от 10 шт.1 970 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8022791640
Бренд: Broadcom Limited

Описание

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 10 ns
Series: AFBR-1
Subcategory: Fiber Optic
Transmission Distance: 500 m
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 1188 КБ
Datasheet AFBR-1521CZ
pdf, 1216 КБ