AFBR-2528CZ, Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Analog Transmitter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 130 руб.
от 10 шт. —
4 400 руб.
от 25 шт. —
3 900 руб.
от 100 шт. —
3 212.94 руб.
Добавить в корзину 1 шт.
на сумму 6 130 руб.
Описание
Opto-electronics\Fibre Optics\Fibre Optic Transmitters, Receivers, Transceivers
The Broadcom AFBR-2528CZ receiver consists of an IC with anintegrated photodiode providing a TTL logic family compatible output.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 10 MBd |
Emitting Source: | LED |
Factory Pack Quantity: | 200 |
Fibre Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Fibre Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 20 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 500 m |
Wavelength: | 650 nm |
Connector Shape | Square |
Maximum Data Rate | 10MBd |
Typical Fall Time | 10ns |
Typical Rise Time | 10ns |
Wavelength of Peak Sensitivity | 630 → 680nm |
Вес, г | 8 |