AFBR-57E6APZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 660 руб.
от 10 шт. —
14 710 руб.
Добавить в корзину 1 шт.
на сумму 19 660 руб.
Номенклатурный номер: 8008665239
Бренд: Broadcom Limited
Описание
The Broadcom AFBR-57E6APZC is a low power, 125MBd small form-factor pluggable (SFP) fiber optic transceiver module device designed for Fast Ethernet and fiber distributed data interface (FDDI) applications.
Технические параметры
Connector Shape | Rectangular |
Connector Type | SFP |
Maximum Data Rate | 125MBd |
Mounting Type | Surface Mount |
Number of Pins | 20 |
Output Signal Type | TTL |
Package Type | SFP |
Peak Transmitter Wavelength | 1380 nm |
Receiver Jitter at Maximum Data Rate | 1ns |
Series | AFBR |
Transmitter Jitter at Maximum Data Rate | 0.6ns |
Transmitter Typical Fall Time | 1ns |
Transmitter Typical Rise Time | 1ns |
Wavelength of Peak Sensitivity | 1380nm |
Width | 57.8mm |
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | LC |
Data Rate: | 125 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fiber Type: | Multimode |
Form Factor, or Case Style: | SFP |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 3 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 2 km |
Wavelength: | 1310 nm |
Техническая документация
Datasheet
pdf, 746 КБ
Datasheet AFBR-57E6APZC
pdf, 781 КБ