AFBR-5972Z, Fiber Optic Transmitters, Receivers, Transceivers Transceiver 650nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 860 руб.
Добавить в корзину 1 шт.
на сумму 10 860 руб.
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Compact 650nm Transceiver & POF Duplex ConnectorBroadcom Compact 650nm Transceiver provides the ability to implement fast Ethernet (100 Mbps) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector. Broadcom Compact 650nm Transceiver is lead free and compliant with RoHS, and is compatible with existing simplex Versatile-Link connectors.Broadcom POF Duplex Connector is designed specifically for use with the Broadcom Compact 650nm Transceiver. The rugged design contains a latching mechanism for an increased retention force. This simple snap-together concept saves the user labor and tool cost.
Технические параметры
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 125 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fall Time: | 3.5 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Packaging: | Tray |
Pd - Power Dissipation: | 436 mW |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 3.5 ns |
Series: | AFBR-5 |
Subcategory: | Fiber Optic |
Transmission Distance: | 70 m |
Wavelength: | 650 nm |
Maximum Data Rate | 100Mbit/s |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Peak Transmitter Wavelength | 650nm |
Receiver Jitter at Maximum Data Rate | 2.14ns |
Transmitter Jitter at Maximum Data Rate | 0.76ns |
Transmitter Typical Fall Time | 3ns |
Transmitter Typical Rise Time | 3ns |
Width | 15.9mm |
Connector Type | Versatile Link |
Series | AFBR |
Wavelength of Peak Sensitivity | 675nm |
Вес, г | 9 |