EV35-1.0-02-90M, Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 7-9 недель
1 770 руб.
от 10 шт. —
1 420 руб.
от 25 шт. —
1 310 руб.
от 50 шт. —
1 205.05 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical DevicesSchaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Inductance: | 90 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 1 A |
Maximum DC Resistance: | 628 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | EV35-1.0-02-90M EV35-1.0-02-90M 801067 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | EV |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 10 kHz |
Tolerance: | 30% |
Type: | Power Line |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 90000u |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.628 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Lines | 2 |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 10k |
Type | Power Line |
Voltage Rating | 250VAC |
Withstand Voltage | 3kVAC |
Вес, г | 70 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.