FN2030B-12-06, Power Line Filters 12A Fast-on Medical

FN2030B-12-06, Power Line Filters 12A Fast-on Medical
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
6 260 руб.
от 10 шт.5 380 руб.
от 25 шт.5 220 руб.
Добавить в корзину 1 шт. на сумму 6 260 руб.
Номенклатурный номер: 8005068694
Артикул: FN2030B-12-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Brand: Schaffner
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase EMI General Purpose
Leakage Current: 2 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz
Part # Aliases: 802507
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 185

Техническая документация

Datasheet
pdf, 1422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.