FN2070A-16-06, Power Line Filters 16A SAFETY FASTON General Purpose Fltr

FN2070A-16-06, Power Line Filters 16A SAFETY FASTON General Purpose Fltr
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
18 400 руб.
Добавить в корзину 1 шт. на сумму 18 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005068730
Артикул: FN2070A-16-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 16 A
Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 70 mA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 801359
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance Cx 1µF
Capacitance Cy 0.47nF
Inductance 2.8mH
Kind of filter single-phase
Leads connectors 6, 3mm
Manufacturer SCHAFFNER
Max. operating current 16A
Mounting screw
Operating temperature -25…100°C
Operating voltage 250V AC
Resistance 220kΩ
Type of filter anti-interference
Вес, г 670

Техническая документация

Datasheet
pdf, 1515 КБ
Datasheet
pdf, 1368 КБ
Datasheet
pdf, 1365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.