FN7512-16-M4, EMI Feedthrough Filters Feed Through Filter 300VAC, 16A, 47nF

FN7512-16-M4, EMI Feedthrough Filters Feed Through Filter 300VAC, 16A, 47nF
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
18 790 руб.
от 10 шт.15 340 руб.
Добавить в корзину 1 шт. на сумму 18 790 руб.
Номенклатурный номер: 8005069145
Артикул: FN7512-16-M4
Бренд: Schaffner

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Feedthrough Filters
EMC/EMI Components for Medical Devices Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.

Технические параметры

Brand: Schaffner
Capacitance: 0.047 uF
Circuit Type: Y2
Diameter: 21.95 mm
Factory Pack Quantity: 10
Manufacturer: Schaffner
Maximum DC Current: 16 A
Maximum DC Resistance: 620 uOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+100 C
Part # Aliases: 801858
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Product: EMI Feedthrough Capacitors
Subcategory: Filters
Thread Size: M4
Type: AC Feedthrough Capacitor
Вес, г 33

Техническая документация

Datasheet
pdf, 1854 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.