RT8522-16-4M0, Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 шт., срок 6-8 недель
2 340 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 4 mH |
Lead Diameter: | 1.8 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 16 A |
Maximum DC Resistance: | 10 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816965 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Chokes |
Series: | RT |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 100 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
California Prop 65 | Warning Information |
Current Rating (Max) | 16A |
DC Resistance (DCR) (Max) | 10mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 2.047"" (52.00mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 4mH @ 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RT -> |
Size / Dimension | 1.969"" L x 1.260"" W (50.00mm x 32.00mm) |
Voltage Rating - AC | 300V |
Voltage Rating - DC | 425V |
DC Ток | 16А |
Индуктивность | 4мГн |
Линейка Продукции | RT Series |
Вес, г | 110 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.