EFR32BG21B020F512IM32-B, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO

EFR32BG21B020F512IM32-B, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO
Изображения служат только для ознакомления,
см. техническую документацию
723 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 470 руб.
от 100 шт.1 100 руб.
от 250 шт.964.36 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8005070136
Артикул: EFR32BG21B020F512IM32-B

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32BG21 Series 2 Bluetooth Wireless SoCs
Silicon Labs EFR32BG21 Series 2 Bluetooth Wireless SoCs offer an 80MHz ARM Cortex-M33 core with a high-performance 2.4GHz radio to provide an industry-leading, energy-efficient wireless SoC for IoT-connected applications. The EFR32BG21 Blue Gecko wireless SoCs are designed to increase processing capability, improve RF performance, and lower active current while providing a higher level of security.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, USART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 80 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Timers: 3 Timer
Operating Frequency: 2.4 GHz
Output Power: 20 dBm
Package / Case: QFN-32
Packaging: Tray
Processor Series: EFR32BG21
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 512 kB
Program Memory Type: Flash
Sensitivity: -94.4 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 33.8 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 1472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.