EFR32BG21B020F768IM32-B, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO

EFR32BG21B020F768IM32-B, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO
Изображения служат только для ознакомления,
см. техническую документацию
1833 шт., срок 7-9 недель
1 860 руб.
от 10 шт.1 590 руб.
от 100 шт.1 220 руб.
от 250 шт.1 072.55 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8005070137
Артикул: EFR32BG21B020F768IM32-B

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32xG21B SoC & xGM210P Modules with Secure Vault
Silicon Labs EFR32xG21B SoCs and xGM210P Modules with Secure Vault help address the challenges of a changing landscape and keep pace with regulations. Silicon Labs has introduced Secure Vault, a platform for securing and future-proofing loT devices. Secure Vault features Secure Key Management. Cryptography is core to security, and a foundational element to cryptography is the secrecy of its keys. Protecting those keys is the primary objective of any security system. Secure Vault takes advantage of a unique digital fingerprint generated by a physically unclonable function. This is used to create an AES symmetric key that physically disappears when the system powers down. The AES symmetric key doesn't even exist when the chip is off. This is an extremely effective solution to the key management challenge. The function can scale to support a vast number of keys as required by the developer application. Secure Vault also includes a tamper detection system so the key cannot be reconstructed once the device is shut down after a tamper event. Secure Vault is the most advanced suite of hardware and software security protection available today.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, USART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 80 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Timers: 3 Timer
Operating Frequency: 2.4 GHz
Output Power: 20 dBm
Package / Case: QFN-32
Packaging: Tray
Processor Series: EFR32BG21
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 768 kB
Program Memory Type: Flash
Sensitivity: -94.4 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 33.8 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 1472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.