EFR32MG1V132F256GM48-C0, RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh

EFR32MG1V132F256GM48-C0, RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh
Изображения служат только для ознакомления,
см. техническую документацию
260 шт., срок 6-8 недель
1 820 руб.
от 10 шт.1 690 руб.
от 25 шт.1 600 руб.
от 100 шт.1 353.93 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8005070203
Артикул: EFR32MG1V132F256GM48-C0

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
Multi-protocol Wireless Gecko EFR32 SoCs
Silicon Labs Multi-protocol Wireless Gecko EFR32 SoCs allow for designing low-energy connected IoT devices. The EFR32 multi-protocol radios feature an integrated ARM ® Cortex ® -M4 MCU to introduce BLUETOOTH ® Smart (BLE), ZigBee ®, Thread, and proprietary wireless connectivity with a single platform.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Development Kit: SLWRB4154A
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, I2S, SMBus, SPI, UART, USART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 1 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 19.5 dBm
Package / Case: QFN-48
Packaging: Tray
Processor Series: EFR32MG1
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 256 kB
Program Memory Type: Flash
Sensitivity: -94 dBm
Series: EFR32MG1
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.7 mA, 9.8 mA
Supply Current Transmitting: 8.2 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Technology: Si
Tradename: EFR32
Type: Bluetooth, Zigbee

Техническая документация

Datasheet
pdf, 2687 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.