4010-KFOBDEV-868, Sub-GHz Development Tools Si4010 Development Kit with Si4355 Receiver (868MHz)

4010-KFOBDEV-868, Sub-GHz Development Tools Si4010 Development Kit with Si4355 Receiver (868MHz)
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 570 руб.
Добавить в корзину 1 шт. на сумму 78 570 руб.
Номенклатурный номер: 8005070219
Артикул: 4010-KFOBDEV-868

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Description/Function: Key Fob Development Kit
Factory Pack Quantity: 1
For Use With: RF SoC Transmitter, Sub-GHz Receiver Key Fob
Frequency: 868 MHz
Interface Type: USB
Manufacturer: Silicon Laboratories
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4010, Si4355
Category RF/IF and RFID
Family RF Evaluation and Development Kits, Boards
Featured Product Si4x55 EZRadio&Silicon Labs-Solutions For The Internet Of Things
For Use With/Related Products Si4010
Frequency 868MHz
Other Names 336-22734010KFOBDEV868
Product Training Modules EZRadio& Overview
Series EZRadio&
Standard Package 1
Supplied Contents 8 Boards, Batteries, Cables, Debugger, Sample ICs
Type Key Fob
Вес, г 514

Техническая документация

Datasheet
pdf, 795 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.