4362CPRXB434M, Sub-GHz Development Tools 434MHz, Rx only

4362CPRXB434M, Sub-GHz Development Tools 434MHz, Rx only
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
16 550 руб.
Добавить в корзину 1 шт. на сумму 16 550 руб.
Номенклатурный номер: 8005070224
Артикул: 4362CPRXB434M

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools
Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSC-F930-PDK Development Kit
Frequency: 434 MHz
Manufacturer: Silicon Laboratories
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Test Cards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Вес, г 85.05

Техническая документация

Datasheet
pdf, 1096 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.