EFR32BG21A010F1024IM32- BR, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO

EFR32BG21A010F1024IM32- BR, RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO
Изображения служат только для ознакомления,
см. техническую документацию
22114 шт., срок 7-9 недель
1 290 руб.
от 10 шт.960 руб.
от 100 шт.791 руб.
от 250 шт.665.64 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8005070714
Артикул: EFR32BG21A010F1024IM32-BR

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32BG21 Series 2 Bluetooth Wireless SoCs
Silicon Labs EFR32BG21 Series 2 Bluetooth Wireless SoCs offer an 80MHz ARM Cortex-M33 core with a high-performance 2.4GHz radio to provide an industry-leading, energy-efficient wireless SoC for IoT-connected applications. The EFR32BG21 Blue Gecko wireless SoCs are designed to increase processing capability, improve RF performance, and lower active current while providing a higher level of security.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Development Kit: SLWSTK6006A
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Operating Frequency: 2.4 GHz
Output Power: 10 dBm
Package / Case: QFN-32
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 1 MB
Program Memory Type: Flash
Sensitivity: -94.4 dBm
Series: EFR32BG
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 33.8 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Tradename: Blue Gecko
Type: Bluetooth
Вес, г 0.72

Техническая документация

Datasheet
pdf, 949 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.