BGX220P22HNA21R, Bluetooth Modules - 802.15.1 BGX220P Bluetooth Xpress module zero-programming bluetooth 5 solution

BGX220P22HNA21R, Bluetooth Modules - 802.15.1 BGX220P Bluetooth Xpress module zero-programming bluetooth 5 solution
Изображения служат только для ознакомления,
см. техническую документацию
36759 шт., срок 7-9 недель
3 140 руб.
от 10 шт.2 740 руб.
от 100 шт.1 950 руб.
от 250 шт.1 888.72 руб.
Добавить в корзину 1 шт. на сумму 3 140 руб.
Номенклатурный номер: 8005070784
Артикул: BGX220P22HNA21R

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BGX22P Wireless Gecko BLUETOOTH® Xpress Module

Silicon Labs BGX22P Wireless Gecko BLUETOOTH ® Xpress Module is a wireless cable replacement module that eliminates Bluetooth firmware development complexity. The BGX22P Module offers a complete solution with fully-upgradeable, robust software stacks, and world-wide regulatory certifications. The BGX22P also includes engineering and development support that minimizes and simplifies end-products time-to-market.

Технические параметры

Antenna: Built-in
Brand: Silicon Labs
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M33
Data Rate: 2 Mb/s
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: 8 GPIO pins
Frequency Range: 2400 MHz to 2483.5 MHz
Frequency: 2.44 GHz
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +105 C
Memory Size: 512 kB, 32 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Output Power: 8.2 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5.2
Receiver Sensitivity: -98.9 dBm
Sensitivity: -98.9 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 50 mA
Supply Current Transmitting: 200 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 1544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.