C8051F560DK, Development Boards & Kits - 8051 Development Kit for C8051F55x/6x/7x MCUs

C8051F560DK, Development Boards & Kits - 8051 Development Kit for C8051F55x/6x/7x MCUs
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 170 руб.
Добавить в корзину 1 шт. на сумму 37 170 руб.
Номенклатурный номер: 8005070925
Артикул: C8051F560DK

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - 8051
C8051F5xx 8-bit Microcontrollers
The Silicon Labs C8051F54x, C8051F55x, C8051F56x, and C8051F57x 8-bit automotive and industrial microcontroller (MCU) families feature fastest-in-class 50 MIPS speed, CAN and LIN serial interfaces included in the hardware, and a cost-reducing high level of integration. The Silicon Labs C8051F55x MCU is the industry's first 8-bit mixed-signal MCU to offer 32 kB of Flash in an integrated CAN to LIN gateway with no external timing components. C8051F5xx MCUs also provide a high-accuracy ADC, an integrated precision voltage reference, and a high-accuracy internal oscillator. These Silicon Labs devices are designed for space-constrained applications requiring precision analog interface, digital processing, and a networked serial bus.

Технические параметры

Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Description/Function: C85081F55x/56x/57x MCU Development Kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MCUs
Interface Type: USB
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits-8051
Product Type: Development Boards & Kits-8051
Product: Development Kits
Series: C8051F560
Subcategory: Development Tools
Tool Is For Evaluation Of: C8501F56x
Вес, г 0.05

Техническая документация

Datasheet
pdf, 701 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.