EFR32BG22C222F352GM40-C, RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO

EFR32BG22C222F352GM40-C, RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO
Изображения служат только для ознакомления,
см. техническую документацию
4865 шт., срок 7-9 недель
870 руб.
от 10 шт.610 руб.
от 100 шт.483 руб.
от 250 шт.432 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071106
Артикул: EFR32BG22C222F352GM40-C

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
EFR32xG22 Wireless Gecko SoC Family
Silicon Labs EFR32xG22 Wireless Gecko SoC Family simplifies connectivity and offers features such as over-the-air software updates to support application enhancements. The SoCs feature an integrated Arm® Cortex® M4 MCU. They also introduce BLUETOOTH® Low Energy technology (BLE), Zigbee®, Thread, and proprietary wireless connectivity to applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: EUART, I2C, PDM, USART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 76.8 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 4x16 bit, 1x32 bit
Operating Frequency: 2.4 GHz
Output Power: 6 dBm
Package / Case: QFN-40
Packaging: Tray
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 352 kB
Program Memory Type: Flash
Sensitivity: -96.2 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 3.6 mA
Supply Current Transmitting: 8.2 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 1823 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.