SI5317-EVB, Clock & Timer Development Tools Si5317 Evaluation Board

SI5317-EVB, Clock & Timer Development Tools Si5317 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 780 руб.
Добавить в корзину 1 шт. на сумму 49 780 руб.
Номенклатурный номер: 8005071380
Артикул: SI5317-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5317 Jitter Cleaning Clock
The Silicon Labs Si5317 Jitter Cleaning Clock is the industry's most frequency flexible solution for applications that require jitter attenuation without clock multiplication. The Silicon Labs Si5317 Jitter Cleaning Clock leverages patented DSPLL® technology with industry-best tunability to remove noise on any clock signal ranging from 1 MHz to 710 MHz and produce two ultra-low jitter output clocks at the same frequency. All PLL circuitry is integrated on-chip and all device configuration is made via pin settings minimizing design time and layout complexity while eliminating the need for firmware and serial programming. The Si5317 Jitter Cleaning Clock provides a simple, convenient, cost-effective jitter filtering solution for performance-sensitive applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 8 kHz to 644.53 MHz
Interface Type: I2C
Manufacturer: Skyworks
Operating Supply Voltage: 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: SI5317
Subcategory: Development Tools
Tool Is For Evaluation Of: Si5317
Type: Clock Multipliers
Вес, г 0.05

Техническая документация

Datasheet
pdf, 4143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.