DNFR18-250B-M, Terminals Female Disc right angle nylon full ins

Фото 1/2 DNFR18-250B-M, Terminals Female Disc right angle nylon full ins
Изображения служат только для ознакомления,
см. техническую документацию
7135 шт., срок 7-9 недель
210 руб.
от 10 шт.170 руб.
от 100 шт.160 руб.
от 500 шт.137.68 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005075320
Артикул: DNFR18-250B-M
Бренд: Panduit

Описание

Connectors\Terminals
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation: Insulated
Manufacturer: Panduit
Material: Nylon
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Angled Tab
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.90.40.00
Mounting Cable Mount
Type Quick Disconnect Terminal
Gender F
Termination Method Crimp
Tab Size (mm²) 5.16
Body Orientation Straight
Plating Tin
Wire Size (AWG) 18-22
Maximum Voltage Rating 600V
Maximum Operating Temperature (°C) 105
Insulation Nylon 6/6
Packaging Box
Product Length (mm) 19.8
Product Depth (mm) 15.7
Color Red
Вес, г 2.66

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.